Part Details for 02013A4R7BAT2A by Kyocera AVX Components
Overview of 02013A4R7BAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A4R7BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0977
|
Newark | Capacitor, ceramic,4.7Pf,25Vdc,.1-Pf Tol,.1+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 02013A4R7BAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
KGM03ACG1E4R7BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E4R7BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM03ACG1E4R7BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E4R7BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 | Buy Now |
DISTI #
581-02013A4R7BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E4R7BH NEW GLOBAL PN 25V 4.7pF A 581-KGM03ACG1E4R7BH RoHS: Compliant | 14518 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | 0201 4.7 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0765 | Buy Now |
|
Future Electronics | 0201 4.7 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0765 | Buy Now |
|
Quest Components | 48000 |
|
$0.1440 / $0.9600 | Buy Now | |
|
Quest Components | 11777 |
|
$0.1637 / $0.5455 | Buy Now | |
DISTI #
02013A4R7BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E4R7BH NEW GLOBAL PN 25V 4.7pF A 581-KGM03ACG1E4R7BH RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0790 | Buy Now |
DISTI #
02013A4R7BAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7pF, 25V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0038 | RFQ |
Part Details for 02013A4R7BAT2A
02013A4R7BAT2A CAD Models
02013A4R7BAT2A Part Data Attributes
|
02013A4R7BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A4R7BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A4R7BAT2A
This table gives cross-reference parts and alternative options found for 02013A4R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A4R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1E4R7BB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A4R7BAT2A vs GJM0335C1E4R7BB01D |
CBR02C479B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | 02013A4R7BAT2A vs CBR02C479B3GAC |
VJ0201L4R7BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 02013A4R7BAT2A vs VJ0201L4R7BXXCW1BC |
GRM0335C1E4R7BA01D | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02013A4R7BAT2A vs GRM0335C1E4R7BA01D |
CQ0201BRNPO8BN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201 | YAGEO Corporation | 02013A4R7BAT2A vs CQ0201BRNPO8BN4R7 |
NMC-L0201NPO4R7B25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | 02013A4R7BAT2A vs NMC-L0201NPO4R7B25TRPF |
GJM0335C1E4R7BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A4R7BAT2A vs GJM0335C1E4R7BB01J |