Part Details for 02013A680JAT4A by Kyocera AVX Components
Overview of 02013A680JAT4A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A680JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013A680JAT4A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 68pF ?5.0% ?13"T/R - Tape and Reel (Alt: 02013A680JAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
RFQ | |
DISTI #
02013A680JAT4A
|
TME | Capacitor: ceramic, MLCC, 68pF, 25V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 50000 | 0 |
|
$0.0026 | RFQ |
Part Details for 02013A680JAT4A
02013A680JAT4A CAD Models
02013A680JAT4A Part Data Attributes
|
02013A680JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A680JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 68pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A680JAT4A
This table gives cross-reference parts and alternative options found for 02013A680JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A680JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1E680JA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000068 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A680JAT4A vs GRT0335C1E680JA02J |
CC0201JRNPO8BN680 | Capacitor, Ceramic, Chip, General Purpose, 68pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 02013A680JAT4A vs CC0201JRNPO8BN680 |
02013A680JAT2A | Capacitor, Ceramic, Chip, General Purpose, 68pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 02013A680JAT4A vs 02013A680JAT2A |
NMC0201NPO680J25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP | NIC Components Corp | 02013A680JAT4A vs NMC0201NPO680J25TRPF |
GRM0335C1E680JA01J | Capacitor, Ceramic, Chip, General Purpose, 68pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02013A680JAT4A vs GRM0335C1E680JA01J |
CGA1A2C0G1E680J030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0201 | TDK Corporation | 02013A680JAT4A vs CGA1A2C0G1E680J030BA |
GCM0335C1E680JA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A680JAT4A vs GCM0335C1E680JA16D |
GRM0335C1E680JA01D | Capacitor, Ceramic, Chip, General Purpose, 68pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02013A680JAT4A vs GRM0335C1E680JA01D |
GCM0335C1E680JA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A680JAT4A vs GCM0335C1E680JA16J |
C0201C680J3GACTU | Capacitor, Ceramic, Chip, General Purpose, 68pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 02013A680JAT4A vs C0201C680J3GACTU |