There are no models available for this part yet.
Overview of 02013C102JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 02013C102JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y9289
|
Newark | Capacitor, 1000Pf, X7R, 25V, 0201, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013C102JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0870 | Buy Now | |
DISTI #
KGM03AR71E102JH
|
Avnet Americas | Capacitor, SMD, MultiLayer Ceramic (MLCC), 0201 Case, 25Vdc, X7R, 1000pF, ±5%, ø7"T/R - Tape and Reel (Alt: KGM03AR71E102JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 915000 Factory Stock |
|
RFQ | ||
DISTI #
KGM03AR71E102JH
|
Avnet Americas | Capacitor, SMD, MultiLayer Ceramic (MLCC), 0201 Case, 25Vdc, X7R, 1000pF, ±5%, ø7"T/R - Tape and Reel (Alt: KGM03AR71E102JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 900000 Factory Stock |
|
$0.0614 | Buy Now | |
DISTI #
581-02013C102JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71E102JH NEW GLOBAL PN 25V 1000pF A 581-KGM03AR71E102JH RoHS: Compliant | 19233 |
|
$0.0650 / $0.3700 | Buy Now | |
Future Electronics | 0201 1000 pF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0629 / $0.0669 | Buy Now | ||
Future Electronics | 0201 1000 pF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0629 / $0.0669 | Buy Now | ||
DISTI #
02013C102JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71E102JH NEW GLOBAL PN 25V 1000pF A 581-KGM03AR71E102JH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0630 | Buy Now | |
DISTI #
C1S127007210091
|
Chip1Stop | Cap Ceramic 0.001uF 25V X7R 5% Pad SMD 0201 125C T/R RoHS: Compliant | 16079 |
|
$0.0737 / $0.0744 | Buy Now |
CAD Models for 02013C102JAT2A by Kyocera AVX Components
Part Data Attributes for 02013C102JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0201
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for 02013C102JAT2A
This table gives cross-reference parts and alternative options found for 02013C102JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013C102JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201X102J250ST-B | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Capax Technologies Inc | 02013C102JAT2A vs 0201X102J250ST-B |
GRM033R71E102JA01D | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02013C102JAT2A vs GRM033R71E102JA01D |
223891855523 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | YAGEO Corporation | 02013C102JAT2A vs 223891855523 |
02013C102JA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, | Kyocera AVX Components | 02013C102JAT2A vs 02013C102JA74A |
C0201X7R250-102JGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | VENKEL LTD | 02013C102JAT2A vs C0201X7R250-102JGR |
SCM04B102JANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Surge Components Inc | 02013C102JAT2A vs SCM04B102JANI |
NMC0201X7R102J25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | NIC Components Corp | 02013C102JAT2A vs NMC0201X7R102J25TRP3KF |
C0201X7R250-102JNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02013C102JAT2A vs C0201X7R250-102JNR |
C0201X7R250-102JPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, | VENKEL LTD | 02013C102JAT2A vs C0201X7R250-102JPBR |
0201B102J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 02013C102JAT2A vs 0201B102J250CG |