Part Details for 02013J1R2ABSTR by Kyocera AVX Components
Overview of 02013J1R2ABSTR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 02013J1R2ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2071
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 02013J1R2ABSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.1990 | Buy Now |
DISTI #
23M9735
|
Newark | Capacitor Ceramic 1.2Pf, 25V, 0201 0.05Pf, Capacitance:1.2Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02013J1R2ABSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3150 | Buy Now |
DISTI #
478-4371-1-ND
|
DigiKey | CAP THIN FILM 1.2PF 25V 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15649 In Stock |
|
$0.1750 / $0.8500 | Buy Now |
DISTI #
02013J1R2ABSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 1.2pF, ±0.05pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02013J1R2ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
581-02013J1R2ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0201 RoHS: Compliant | 40841 |
|
$0.1750 / $0.6700 | Buy Now |
|
Future Electronics | 0201 25 V 1.2 pF ±0.05 pF Tolerance Accu-P Thin Film RF/Microwave Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Quest Components | 3988 |
|
$0.2940 / $0.8400 | Buy Now | |
DISTI #
02013J1R2ABSTR
|
TTI | Silicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1750 / $0.1790 | Buy Now |
DISTI #
02013J1R2ABSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
DISTI #
02013J1R2ABSTR
|
Avnet Abacus | (Alt: 02013J1R2ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02013J1R2ABSTR
02013J1R2ABSTR CAD Models
02013J1R2ABSTR Part Data Attributes
|
02013J1R2ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013J1R2ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 4.1667% +Tol, 4.1667% -Tol, -/+30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |