Filter Your Search
1 - 2 of 2 results
|
|
02013J1R2ABSTR
Kyocera AVX Components
|
$0.3150 | Yes | Yes | Active | 1.2 pF | 25 V | 4.1667 % | 0201 | J | 4.1667 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | CHIP | Compliant | EAR99 | 8532.25.00.45 | ||
|
|
02013J1R2ABSTR500
Kyocera AVX Components
|
$0.4014 | Yes | Yes | Active | 1.2 pF | 25 V | 4.1667 % | 0201 | 4.1667 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | CHIP | Compliant | EAR99 | 8532.25.00.45 |