Datasheets
02015AR50BA74A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP

Part Details for 02015AR50BA74A by Kyocera AVX Components

Overview of 02015AR50BA74A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for 02015AR50BA74A

02015AR50BA74A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

02015AR50BA74A Part Data Attributes

02015AR50BA74A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
02015AR50BA74A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 5e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.33 mm
JESD-609 Code e4
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for 02015AR50BA74A

This table gives cross-reference parts and alternative options found for 02015AR50BA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015AR50BA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GCM0335C1HR50BA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd 02015AR50BA74A vs GCM0335C1HR50BA16D
CQ0201BPNPO9BN0R5 Ceramic Capacitor, Ceramic, YAGEO Corporation 02015AR50BA74A vs CQ0201BPNPO9BN0R5
C0201COG500-0R5BSNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, VENKEL LTD 02015AR50BA74A vs C0201COG500-0R5BSNP
C0201C0G500-0R5BPP Ceramic Capacitor, Ceramic, VENKEL LTD 02015AR50BA74A vs C0201C0G500-0R5BPP
GRM0335C1HR50BA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 02015AR50BA74A vs GRM0335C1HR50BA01W
C0201HQN500-0R5BNP Ceramic Capacitor, Ceramic, VENKEL LTD 02015AR50BA74A vs C0201HQN500-0R5BNP
GRM0335C1HR50BA01B Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, Murata Manufacturing Co Ltd 02015AR50BA74A vs GRM0335C1HR50BA01B
C0603C0G1H0R5BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT TDK Corporation 02015AR50BA74A vs C0603C0G1H0R5BT
02015A0R5BA14A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, CHIP Kyocera AVX Components 02015AR50BA74A vs 02015A0R5BA14A
GRM0335C1HR50BA01C Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, Murata Manufacturing Co Ltd 02015AR50BA74A vs GRM0335C1HR50BA01C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 02015AR50BA74A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 02015AR50BA74A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 02015AR50BA74A would you like to use for your alert(s)?
  • Please alert me when 02015AR50BA74A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 02015AR50BA74A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 02015AR50BA74A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 02015AR50BA74A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 02015AR50BA74A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 02015AR50BA74A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: