Part Details for 02015A4R7BAT2A by Kyocera AVX Components
Overview of 02015A4R7BAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02015A4R7BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM03ACG1H4R7BH
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.1pF 0201 T/R - Tape and Reel (Alt: KGM03ACG1H4R7BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM03ACG1H4R7BH
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.1pF 0201 T/R - Tape and Reel (Alt: KGM03ACG1H4R7BH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now |
DISTI #
581-02015A4R7BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H4R7BH NEW GLOBAL PN 50V 4.7pF A 581-KGM03ACG1H4R7BH RoHS: Compliant | 28173 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0125 | Buy Now |
DISTI #
02015A4R7BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H4R7BH NEW GLOBAL PN 50V 4.7pF A 581-KGM03ACG1H4R7BH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0119 / $0.0149 | Buy Now |
Part Details for 02015A4R7BAT2A
02015A4R7BAT2A CAD Models
02015A4R7BAT2A Part Data Attributes
|
02015A4R7BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015A4R7BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02015A4R7BAT2A
This table gives cross-reference parts and alternative options found for 02015A4R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015A4R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201A4R7B5NB1.5 | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0201, | Mijo Technology | 02015A4R7BAT2A vs 0201A4R7B5NB1.5 |
GRM0335C1H4R7BA01C | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0201, | Murata Manufacturing Co Ltd | 02015A4R7BAT2A vs GRM0335C1H4R7BA01C |
GRM0335C1H4R7BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02015A4R7BAT2A vs GRM0335C1H4R7BD01B |
GRM0335C1H4R7BA01D | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02015A4R7BAT2A vs GRM0335C1H4R7BA01D |
02015A4R7BA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02015A4R7BAT2A vs 02015A4R7BA14A |
NMC0201NPO4R7B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 02015A4R7BAT2A vs NMC0201NPO4R7B50TRPF |
0201A4R7B5NB4 | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0201, | Mijo Technology | 02015A4R7BAT2A vs 0201A4R7B5NB4 |
C0201C0G500-4R7BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02015A4R7BAT2A vs C0201C0G500-4R7BPP |
NMC0201NPO4R7B50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | NIC Components Corp | 02015A4R7BAT2A vs NMC0201NPO4R7B50TRP |
CALC0201N500A4R7B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 02015A4R7BAT2A vs CALC0201N500A4R7B-T15 |