Part Details for 02016D105MAT4A by Kyocera AVX Components
Overview of 02016D105MAT4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02016D105MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-02016D105MAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03BR50J105MN 6.3V 1uF X5R 0201 20% RoHS: Compliant | 134755 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | 0201 1uF 6.3V X5R 20% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 70000 Container: Reel | 210000Reel |
|
$0.0115 / $0.0120 | Buy Now |
|
Future Electronics | 0201 1uF 6.3V X5R 20% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 70000 Container: Reel | 0Reel |
|
$0.0115 / $0.0120 | Buy Now |
|
Onlinecomponents.com |
350000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
02016D105MAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03BR50J105MN 6.3V 1uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 70000 Package Multiple: 70000 Container: Reel | Americas - 0 |
|
$0.0113 / $0.0119 | Buy Now |
DISTI #
02016D105MAT4A
|
Avnet Abacus | (Alt: 02016D105MAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 70000 | 210000 |
|
$0.0142 | Buy Now |
Part Details for 02016D105MAT4A
02016D105MAT4A CAD Models
02016D105MAT4A Part Data Attributes
|
02016D105MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016D105MAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02016D105MAT4A
This table gives cross-reference parts and alternative options found for 02016D105MAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02016D105MAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X5R105M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Cal-Chip Electronics | 02016D105MAT4A vs GMC02X5R105M6R3NTD |
CS0603X5R105M6R3NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | 02016D105MAT4A vs CS0603X5R105M6R3NR |
CMC-6R3/105MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 02016D105MAT4A vs CMC-6R3/105MX50201T13F |
C0201B105M007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Holy Stone Enterprise Co Ltd | 02016D105MAT4A vs C0201B105M007T |
MSASJ063AB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02016D105MAT4A vs MSASJ063AB5105MFNA01 |