Part Details for 02016G153ZAT2A by Kyocera AVX Components
Overview of 02016G153ZAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02016G153ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1053-2-ND
|
DigiKey | CAP CER 0.015UF 6.3V Y5V 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 | Buy Now |
DISTI #
02016G153ZAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 6.3Vdc Y5V Dielectric 15000pF +80/-20% ø7"T/R - Tape and Reel (Alt: 02016G153ZAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
02016G153ZAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 6.3Vdc Y5V Dielectric 15000pF +80/-20% ø7"T/R - Tape and Reel (Alt: 02016G153ZAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 02016G153ZAT2A
02016G153ZAT2A CAD Models
02016G153ZAT2A Part Data Attributes:
|
02016G153ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016G153ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 6.3V, +80-20%, Y5V, 0201 (0603 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory for Multiples | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02016G153ZAT2A
This table gives cross-reference parts and alternative options found for 02016G153ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02016G153ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02Y5V153Z6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 02016G153ZAT2A vs GMC02Y5V153Z6R3NT |
GMC02Y5V153Z6R3NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 02016G153ZAT2A vs GMC02Y5V153Z6R3NTD |
02016G153ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.015uF, Surface Mount, 0201, CHIP, LEAD FREE | Kyocera AVX Components | 02016G153ZAT2A vs 02016G153ZAT4A |