Part Details for 0201B272K100CT by Walsin Technology Corporation
Overview of 0201B272K100CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201B272K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0201B272K100CTTR-ND
|
DigiKey | CAP CER 2700PF 10V X7R 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
DISTI #
791-0201B272K100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700pF 10% 10V RoHS: Compliant | 2260 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
0201B272K100CT
|
TME | Capacitor: ceramic, MLCC, 2.7nF, 10V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0023 | RFQ |
Part Details for 0201B272K100CT
0201B272K100CT CAD Models
0201B272K100CT Part Data Attributes
|
0201B272K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201B272K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201B272K100CT
This table gives cross-reference parts and alternative options found for 0201B272K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201B272K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X7R272K10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, | Cal-Chip Electronics | 0201B272K100CT vs GMC02X7R272K10NTDLF |
CL03B272KP3NCNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, | Samsung Electro-Mechanics | 0201B272K100CT vs CL03B272KP3NCNC |
GMC02X7R272K10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | 0201B272K100CT vs GMC02X7R272K10NT-LF |
SCM04B272KNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, | Surge Components Inc | 0201B272K100CT vs SCM04B272KNNH |
CL03B272KP3NLNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, | Samsung Electro-Mechanics | 0201B272K100CT vs CL03B272KP3NLNE |
CL03B272KP3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, | Samsung Electro-Mechanics | 0201B272K100CT vs CL03B272KP3GLNC |
CL03B272KP3ALNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, | Samsung Electro-Mechanics | 0201B272K100CT vs CL03B272KP3ALNE |
CL03B272KP3ALND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, | Samsung Electro-Mechanics | 0201B272K100CT vs CL03B272KP3ALND |
GMC02X7R272K10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0201B272K100CT vs GMC02X7R272K10NT |
GRM033R71A272KA01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201B272K100CT vs GRM033R71A272KA01J |