Part Details for 0201CG101J8B30M by YAGEO Corporation
Overview of 0201CG101J8B30M by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG101J8B30M
0201CG101J8B30M CAD Models
0201CG101J8B30M Part Data Attributes
|
0201CG101J8B30M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0201CG101J8B30M
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0201CG101J8B30M
This table gives cross-reference parts and alternative options found for 0201CG101J8B30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG101J8B30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-101JN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG101J8B30M vs C0201HQN250-101JN6E |
TMK063CG101JP-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG101J8B30M vs TMK063CG101JP-F |
C0201C101J3GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | KEMET Corporation | 0201CG101J8B30M vs C0201C101J3GAC7867 |
MCH032A101JK | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | ROHM Semiconductor | 0201CG101J8B30M vs MCH032A101JK |
TMK063CG101JP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG101J8B30M vs TMK063CG101JP-T |
C0201HQN250-101JG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG101J8B30M vs C0201HQN250-101JG6P |
C0201HQN250-101JNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG101J8B30M vs C0201HQN250-101JNE |
C0201HQN250-101JGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG101J8B30M vs C0201HQN250-101JGP |
C0201HQN250-101JGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG101J8B30M vs C0201HQN250-101JGE |
C0201HQN250-101JG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG101J8B30M vs C0201HQN250-101JG6E |