Part Details for 0201CG101K250CT by Fenghua (HK) Electronics Ltd
Overview of 0201CG101K250CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG101K250CT
0201CG101K250CT CAD Models
0201CG101K250CT Part Data Attributes:
|
0201CG101K250CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0201CG101K250CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG101K250CT
This table gives cross-reference parts and alternative options found for 0201CG101K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG101K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CG101K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201CG101K250CT vs CM03CG101K25AL |
02013A101KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG101K250CT vs 02013A101KAT9A |
CM03CG101K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201CG101K250CT vs CM03CG101K25AT |
250R05L101KT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 0201CG101K250CT vs 250R05L101KT4S |
250R05L101KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 0201CG101K250CT vs 250R05L101KT4Y |
0201CG101K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG101K250CT vs 0201CG101K250S |
250R05L101KG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0201CG101K250CT vs 250R05L101KG4W |
KGM03ACG1E101KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG101K250CT vs KGM03ACG1E101KH |
GMC02CG101K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | Cal-Chip Electronics | 0201CG101K250CT vs GMC02CG101K25NTD |
250R05L101KV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0201CG101K250CT vs 250R05L101KV4W |