Part Details for 0201CG101K250NT by Fenghua (HK) Electronics Ltd
Overview of 0201CG101K250NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG101K250NT
0201CG101K250NT CAD Models
0201CG101K250NT Part Data Attributes
|
0201CG101K250NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0201CG101K250NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG101K250NT
This table gives cross-reference parts and alternative options found for 0201CG101K250NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG101K250NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201CG101K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG101K250NT vs 0201CG101K250C |
0201CG101K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG101K250NT vs 0201CG101K250ST |
250R05L101KT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 0201CG101K250NT vs 250R05L101KT4S |
CM03CG101K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201CG101K250NT vs CM03CG101K25AT |
0201CG101K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG101K250NT vs 0201CG101K250S |
250R05L101KG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0201CG101K250NT vs 250R05L101KG4W |
GMC02CG101K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | Cal-Chip Electronics | 0201CG101K250NT vs GMC02CG101K25NTD |
250R05L101KG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0201CG101K250NT vs 250R05L101KG4Y |
KGM03ACG1E101KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG101K250NT vs KGM03ACG1E101KH |
250R05L101KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 0201CG101K250NT vs 250R05L101KT4Y |