Part Details for 0201CG109C9B200 by YAGEO Corporation
Overview of 0201CG109C9B200 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG109C9B200
0201CG109C9B200 CAD Models
0201CG109C9B200 Part Data Attributes
|
0201CG109C9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0201CG109C9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG109C9B200
This table gives cross-reference parts and alternative options found for 0201CG109C9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG109C9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU063SCG010CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG109C9B200 vs MCASU063SCG010CFNA01 |
NMC0201NPO1R0C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 0201CG109C9B200 vs NMC0201NPO1R0C50TRP3KF |
02015A1R0CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG109C9B200 vs 02015A1R0CA79A |
MMASU063SCG010CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG109C9B200 vs MMASU063SCG010CFNA01 |
CMC-050/1R0CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201CG109C9B200 vs CMC-050/1R0CN0201TF |
C0603NP0109CGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Darfon Corporation | 0201CG109C9B200 vs C0603NP0109CGT |
CMC-050/1R0CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201CG109C9B200 vs CMC-050/1R0CN0201WF |
MMASU063SCG010CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG109C9B200 vs MMASU063SCG010CFNA18 |
MBASU063SCG010CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG109C9B200 vs MBASU063SCG010CFNA18 |