Part Details for 0201N100J500CT by Walsin Technology Corporation
Overview of 0201N100J500CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201N100J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6181
|
Newark | Cap, 10Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201N100J500CT Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0030 | Buy Now |
DISTI #
70AK3304
|
Newark | Cap, 10Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201N100J500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14160 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
1292-1130-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87364 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0201N100J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF +-5% 50V RoHS: Compliant | 33556 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 5% 10PF 50V C0G/NP0 0201 - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
0201N100J500CT
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0011 | RFQ |
|
Ameya Holding Limited | CAP MLCC C0G 10PF 50V 5% 0201 | 75000 |
|
RFQ | |
DISTI #
3760313
|
element14 Asia-Pacific | CAP, 10PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Container: Reel | 60000 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
3764056RL
|
element14 Asia-Pacific | CAP, 10PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 14160 |
|
$0.0044 / $0.0066 | Buy Now |
DISTI #
3764056
|
element14 Asia-Pacific | CAP, 10PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 14160 |
|
$0.0044 / $0.0147 | Buy Now |
Part Details for 0201N100J500CT
0201N100J500CT CAD Models
0201N100J500CT Part Data Attributes
|
0201N100J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201N100J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201N100J500CT
This table gives cross-reference parts and alternative options found for 0201N100J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N100J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU063SCG100DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201N100J500CT vs MMASU063SCG100DFNA18 |
MCASU063SCG100DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201N100J500CT vs MCASU063SCG100DFNA01 |
0201CG100J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201N100J500CT vs 0201CG100J500NT |
V100J0201C0G500NAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Shenzhen Viiyong Technology Development Co Ltd | 0201N100J500CT vs V100J0201C0G500NAT |
KGM03ACG1H100JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201N100J500CT vs KGM03ACG1H100JN |
KGM03ACG1H100JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201N100J500CT vs KGM03ACG1H100JH |
0201N100J500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0201N100J500CT vs 0201N100J500LT |
885012004011 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Wurth Elektronik | 0201N100J500CT vs 885012004011 |
CM03CG100J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201N100J500CT vs CM03CG100J50AT |
02015A100JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201N100J500CT vs 02015A100JAT9A |