Part Details for 0201X105M6R3CT by Walsin Technology Corporation
Overview of 0201X105M6R3CT by Walsin Technology Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201X105M6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6194
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201X105M6R3CT Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 54100 |
|
$0.0310 | Buy Now |
DISTI #
70AK3317
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201X105M6R3CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18426 |
|
$0.0520 / $0.0890 | Buy Now |
DISTI #
1292-0201X105M6R3CT-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20800 In Stock |
|
$0.0239 / $0.2100 | Buy Now |
DISTI #
791-0201X105M6R3CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 MLCC X5R 1 uF, +/ -20% 6.3 V T&R GP RoHS: Compliant | 3950 |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
0201X105M6R3CT
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X5R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0018 | RFQ |
DISTI #
0201X105M6R3CT
|
Avnet Asia | Cap Ceramic 1uF 6.3V X5R 20% SMD 0201 85°C Paper T/R (Alt: 0201X105M6R3CT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3764073
|
element14 Asia-Pacific | CAP, 1UF, 6.3V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 18426 |
|
$0.0406 / $0.0908 | Buy Now |
DISTI #
3764073RL
|
element14 Asia-Pacific | CAP, 1UF, 6.3V, MLCC, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 18426 |
|
$0.0406 / $0.0472 | Buy Now |
DISTI #
3760329
|
element14 Asia-Pacific | CAP, 1UF, 6.3V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Container: Reel | 54100 |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
3764073
|
Farnell | CAP, 1UF, 6.3V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 18426 |
|
$0.0413 / $0.1138 | Buy Now |
Part Details for 0201X105M6R3CT
0201X105M6R3CT CAD Models
0201X105M6R3CT Part Data Attributes:
|
0201X105M6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201X105M6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201X105M6R3CT
This table gives cross-reference parts and alternative options found for 0201X105M6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201X105M6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R105MCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Darfon Corporation | 0201X105M6R3CT vs C0603X5R105MCTS |
GMC02X5R105M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Cal-Chip Electronics | 0201X105M6R3CT vs GMC02X5R105M6R3NTD |
CMC-6R3/105MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201X105M6R3CT vs CMC-6R3/105MX50201T13F |
C0201B105M007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Holy Stone Enterprise Co Ltd | 0201X105M6R3CT vs C0201B105M007T |
885012104011 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | 0201X105M6R3CT vs 885012104011 |