Part Details for 0201YC102KAT2A by Kyocera AVX Components
Overview of 0201YC102KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201YC102KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8246
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 16 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 0201YC102KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4720 |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
23K8176
|
Newark | Ceramic Capacitor 1000Pf, 16V, X7R, 10%, 0201, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series, Product Width:0.3Mmrohs Compliant: Yes |Kyocera Avx 0201YC102KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 747 |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
55J0805
|
Newark | Ceramic Capacitor 1000Pf, 16V, X7R, 10%, 0201, Full Reel, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0201YC102KAT2A Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
04X9251
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 16 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 0201YC102KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
0201YC102KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: 0201YC102KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 300000 Factory Stock |
|
$0.0045 / $0.0052 | Buy Now |
DISTI #
0201YC102KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: 0201YC102KAT2A) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
23K8176
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 23K8176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 747 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
581-0201YC102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71C102KH 16V 1000pF X7R 0201 10% RoHS: Compliant | 207029 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
70001762
|
RS | 0201 1nF Ceramic Multilayer Capacitor, 16 V dc, +125degC, X7R Dielectric, +/-10% | AVX 0201YC102KAT2A RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0440 | RFQ |
|
Future Electronics | 0201 1 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5694Cut Tape/Mini-Reel |
|
$0.0099 / $0.1000 | Buy Now |
Part Details for 0201YC102KAT2A
0201YC102KAT2A CAD Models
0201YC102KAT2A Part Data Attributes
|
0201YC102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201YC102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201YC102KAT2A
This table gives cross-reference parts and alternative options found for 0201YC102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201YC102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B102K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201YC102KAT2A vs 0201B102K160N |
NMC0201X7R102K16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.001uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 0201YC102KAT2A vs NMC0201X7R102K16TRPLP |
0201B102K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201YC102KAT2A vs 0201B102K160SB |
MCASE063SB7102KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201YC102KAT2A vs MCASE063SB7102KFCA1J |
MC0201B102K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | SPC Multicomp | 0201YC102KAT2A vs MC0201B102K160CT |
0201YC102KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201YC102KAT2A vs 0201YC102KA77A |
MBASE063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201YC102KAT2A vs MBASE063SB7102KFCA01 |
C0201X7R160-102KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201YC102KAT2A vs C0201X7R160-102KGE |
CMC-016/102KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201YC102KAT2A vs CMC-016/102KX0201T13F |
MBASE063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201YC102KAT2A vs MBASE063SB7102KFCA18 |