Part Details for 0201ZC472KA77A by Kyocera AVX Components
Overview of 0201ZC472KA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201ZC472KA77A
0201ZC472KA77A CAD Models
0201ZC472KA77A Part Data Attributes
|
0201ZC472KA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZC472KA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Specified Cap value On Request | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 0201(10 V) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZC472KA77A
This table gives cross-reference parts and alternative options found for 0201ZC472KA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZC472KA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM033R71A472KA03B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201ZC472KA77A vs GCM033R71A472KA03B |
C0201X7R100-472KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201ZC472KA77A vs C0201X7R100-472KPU |
CM03X7R472K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZC472KA77A vs CM03X7R472K10AH |
225424845632 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201 | YAGEO Corporation | 0201ZC472KA77A vs 225424845632 |
C0201X7R100-472KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201ZC472KA77A vs C0201X7R100-472KPE |
GMC02X7R472K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | Cal-Chip Electronics | 0201ZC472KA77A vs GMC02X7R472K10NTD |
MAASL063SB7472KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC472KA77A vs MAASL063SB7472KFCA01 |
CM03X7R472K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZC472KA77A vs CM03X7R472K10AN |
223824855632 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201ZC472KA77A vs 223824855632 |
CM03X7R472K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201ZC472KA77A vs CM03X7R472K10AN |