Part Details for 0201B102K160CT by Walsin Technology Corporation
Overview of 0201B102K160CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201B102K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8745
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 16 V, 0201 [0603 Metric] Rohs Compliant: Yes |Walsin 0201B102K160CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15081 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
58Y7579
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 16 V, 0201 [0603 Metric] Rohs Compliant: Yes |Walsin 0201B102K160CT Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1292-1117-1-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0201 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132950 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
791-0201B102K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 10% 16V RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0201 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
0201B102K160CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 16V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0010 | RFQ |
DISTI #
0201B102K160CT
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] (Alt: 0201B102K160CT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 45000 |
|
$0.0015 / $0.0026 | Buy Now |
DISTI #
2496755RL
|
element14 Asia-Pacific | CAP, 1000PF, 16V, 10%, X7R, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 15081 |
|
$0.0044 / $0.0088 | Buy Now |
DISTI #
2496755
|
element14 Asia-Pacific | CAP, 1000PF, 16V, 10%, X7R, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15081 |
|
$0.0044 / $0.0162 | Buy Now |
DISTI #
2495254
|
element14 Asia-Pacific | CAP, 1000PF, 16V, 10%, X7R, 0201, REEL RoHS: Compliant Min Qty: 15000 Container: Reel | 0 |
|
$0.0022 / $0.0037 | Buy Now |
Part Details for 0201B102K160CT
0201B102K160CT CAD Models
0201B102K160CT Part Data Attributes
|
0201B102K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201B102K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201B102K160CT
This table gives cross-reference parts and alternative options found for 0201B102K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201B102K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK063B7102KPHFE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201B102K160CT vs EMK063B7102KPHFE |
0201YC102KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201B102K160CT vs 0201YC102KA79A |
MMASE063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201B102K160CT vs MMASE063SB7102KFCA18 |
MBASE063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201B102K160CT vs MBASE063SB7102KFCA18 |
MBASE063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201B102K160CT vs MBASE063SB7102KFCA01 |
0201B102K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201B102K160CT vs 0201B102K160ST |
0201B102K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201B102K160CT vs 0201B102K160CT |
KGM03AR71C102KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201B102K160CT vs KGM03AR71C102KN |
MCASE063SB7102KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201B102K160CT vs MCASE063SB7102KFCA1J |
0201B102K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201B102K160CT vs 0201B102K160SB |