There are no models available for this part yet.
Overview of 0201N0R2B500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0201N0R2B500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-0201N0R2B500CTTR-ND
|
DigiKey | CAP CER 0.2PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0064 | Buy Now | |
DISTI #
791-0201N0R2B500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2pF,+-0.1%,50V RoHS: Compliant | 330 |
|
$0.0040 / $0.1000 | Buy Now | |
DISTI #
0201N0R2B500CT
|
TME | Capacitor: ceramic, MLCC, 0.2pF, 50V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0049 | RFQ | |
DISTI #
0201N0R2B500CT
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.2 pF, 50 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: 0201N0R2B500CT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0201N0R2B500CT by Walsin Technology Corporation
Part Data Attributes for 0201N0R2B500CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
50%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for 0201N0R2B500CT
This table gives cross-reference parts and alternative options found for 0201N0R2B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N0R2B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0201N500A0R2B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 0201N0R2B500CT vs CALC0201N500A0R2B-T15 |
C0201C0G500-0R2BPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, | VENKEL LTD | 0201N0R2B500CT vs C0201C0G500-0R2BPBP |
CALC0201N500A0R2B-T70 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 0201N0R2B500CT vs CALC0201N500A0R2B-T70 |
C0201C0G500-0R2BPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201N0R2B500CT vs C0201C0G500-0R2BPR |
GRM0335C1HR20BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201N0R2B500CT vs GRM0335C1HR20BD01J |
CQ0201BRNPO9BNR20 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 0201N0R2B500CT vs CQ0201BRNPO9BNR20 |
GRM0335C1HR20BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201N0R2B500CT vs GRM0335C1HR20BA01W |
C0201COG500-0R2BSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0201, | VENKEL LTD | 0201N0R2B500CT vs C0201COG500-0R2BSNP |
C0201C0G500-0R2BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201N0R2B500CT vs C0201C0G500-0R2BPD |
GRM0335C1HR20BA01J | Capacitor, Ceramic, Chip, General Purpose, 0.2pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0201N0R2B500CT vs GRM0335C1HR20BA01J |