Part Details for 0201N1R5A250CT by Walsin Technology Corporation
Overview of 0201N1R5A250CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201N1R5A250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Multilayer Ceramic Capacitors 0201 25V 0.05% NP0 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
0201N1R5A250CT
|
TME | Capacitor: ceramic, MLCC, 1.5pF, 25V, C0G (NP0), ±0.05pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0032 | RFQ |
DISTI #
0201N1R5A250CT
|
Avnet Asia | MULTILAYER CERAMIC CAPACITORS (Alt: 0201N1R5A250CT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0201N1R5A250CT
0201N1R5A250CT CAD Models
0201N1R5A250CT Part Data Attributes
|
0201N1R5A250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201N1R5A250CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201N1R5A250CT
This table gives cross-reference parts and alternative options found for 0201N1R5A250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N1R5A250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L1R5AU4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Johanson Technology Inc | 0201N1R5A250CT vs 250R05L1R5AU4S |
C0201HQN250-1R5ANP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | VENKEL LTD | 0201N1R5A250CT vs C0201HQN250-1R5ANP |
GRM0335C1E1R5WD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201N1R5A250CT vs GRM0335C1E1R5WD01J |
NMC-Q0201NP01R5A25TRPF | CAP,CERAMIC,1.5PF,25VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | 0201N1R5A250CT vs NMC-Q0201NP01R5A25TRPF |
RF03N1R5A250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0201N1R5A250CT vs RF03N1R5A250CG |
C0201HQN250-1R5AN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201N1R5A250CT vs C0201HQN250-1R5AN6P |
250R05L1R5AT4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Johanson Technology Inc | 0201N1R5A250CT vs 250R05L1R5AT4S |
GRM0335C1E1R5WD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201N1R5A250CT vs GRM0335C1E1R5WD01B |
0201N1R5A250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0201N1R5A250CT vs 0201N1R5A250CG |
250R05L1R5AC4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Johanson Technology Inc | 0201N1R5A250CT vs 250R05L1R5AC4T |