There are no models available for this part yet.
Overview of 0201N200J250CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0201N200J250CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-0201N200J250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 20pF, +-5%, 25V RoHS: Compliant | 8590 |
|
$0.0020 / $0.1000 | Buy Now | |
Bristol Electronics | 120000 |
|
RFQ | ||||
DISTI #
0201N200J250CT
|
TME | Capacitor: ceramic, MLCC, 20pF, 25V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0011 | RFQ |
CAD Models for 0201N200J250CT by Walsin Technology Corporation
Part Data Attributes for 0201N200J250CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|