Part Details for 0201N6R2C250CT by Walsin Technology Corporation
Overview of 0201N6R2C250CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201N6R2C250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0201N6R2C250CT
|
TME | Capacitor: ceramic, MLCC, 6.2pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0015 | RFQ |
Part Details for 0201N6R2C250CT
0201N6R2C250CT CAD Models
0201N6R2C250CT Part Data Attributes
|
0201N6R2C250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201N6R2C250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.03% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201N6R2C250CT
This table gives cross-reference parts and alternative options found for 0201N6R2C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N6R2C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C6R2CA3GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | 0201N6R2C250CT vs CL03C6R2CA3GNNC |
GJM0335C1E6R2CB01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201N6R2C250CT vs GJM0335C1E6R2CB01C |
MC01CTN2506R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP | Viking Tech Corp | 0201N6R2C250CT vs MC01CTN2506R2 |
CU01Y16R2CAT4A | Ceramic Capacitor, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0201N6R2C250CT vs CU01Y16R2CAT4A |
250R05S6R2CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Technology Inc | 0201N6R2C250CT vs 250R05S6R2CV4Y |
CL03C6R2CA3GNNH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | 0201N6R2C250CT vs CL03C6R2CA3GNNH |
250R05S6R2CV4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Technology Inc | 0201N6R2C250CT vs 250R05S6R2CV4T |
CU01Y16R2CAT2A | Ceramic Capacitor, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0201N6R2C250CT vs CU01Y16R2CAT2A |
NMC-L0201NPO6R2C25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | 0201N6R2C250CT vs NMC-L0201NPO6R2C25TRPF |