There are no models available for this part yet.
Overview of 0201X223K100CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0201X223K100CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-0201X223K100CT-ND
|
DigiKey | CAP CER 0.022UF 10V X5R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53770 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
791-0201X223K100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF +-10% 10V RoHS: Compliant | 25380 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
0201X223K100CT
|
TME | Capacitor: ceramic, MLCC, 22nF, 10V, X5R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0017 | RFQ |
CAD Models for 0201X223K100CT by Walsin Technology Corporation
Part Data Attributes for 0201X223K100CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for 0201X223K100CT
This table gives cross-reference parts and alternative options found for 0201X223K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201X223K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201X223K100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 0201X223K100CT vs 0201X223K100CG |
C0603X5R223KDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Darfon Corporation | 0201X223K100CT vs C0603X5R223KDCS |
C0603X5R223KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Darfon Corporation | 0201X223K100CT vs C0603X5R223KDTS |
GRM033R61A223KE84J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201X223K100CT vs GRM033R61A223KE84J |
CMC-010/223KX50201T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Tecate Group | 0201X223K100CT vs CMC-010/223KX50201T |
223824813641 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | YAGEO Corporation | 0201X223K100CT vs 223824813641 |
GRM033R61A223KE84W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201X223K100CT vs GRM033R61A223KE84W |
ECJZEB1A223K | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0201X223K100CT vs ECJZEB1A223K |
SCM04D223KNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Surge Components Inc | 0201X223K100CT vs SCM04D223KNNC |
0201ZD223KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | 0201X223K100CT vs 0201ZD223KAT2A |
Related Parts for 0201X223K100CT
-
GRM033R61A223KE84DFixed Capacitors
-
CFR-25JR-52-330KFixed Resistors
-
62403421722Headers and Edge Type Connectors
-
MLZ1005M1R0WT000Fixed Inductors
-
NSVR0170HT1GRectifier Diodes
-
BLM03AX121SN1DData Line Filters
-
DMC2038LVT-7Small Signal Field-Effect Transistors
-
SZMMSZ5258ET1GZener Diodes
-
BC846BWT1GSmall Signal Bipolar Transistors