Part Details for 0201YA2R2BAT2A by Kyocera AVX Components
Overview of 0201YA2R2BAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201YA2R2BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0201YA2R2BAT2A-ND
|
DigiKey | CAP CER 2.2PF 16V NP0 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0958 | Buy Now |
DISTI #
0201YA2R2BAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 16Vdc C0G (NP0) Dielectric 2.2pF ±0.1pF ø7"T/R - Tape and Reel (Alt: 0201YA2R2BAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for 0201YA2R2BAT2A
0201YA2R2BAT2A CAD Models
0201YA2R2BAT2A Part Data Attributes
|
0201YA2R2BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201YA2R2BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 16V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Pd/Ag Termination | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201YA2R2BAT2A
This table gives cross-reference parts and alternative options found for 0201YA2R2BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201YA2R2BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU01YA2R2BAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Kyocera AVX Components | 0201YA2R2BAT2A vs AU01YA2R2BAG4A |
AU01YA2R2BAG2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Kyocera AVX Components | 0201YA2R2BAT2A vs AU01YA2R2BAG2A |
0201YA2R2BA79A | Ceramic Capacitor, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Kyocera AVX Components | 0201YA2R2BAT2A vs 0201YA2R2BA79A |
0201YA2R2BA14A | Ceramic Capacitor, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Kyocera AVX Components | 0201YA2R2BAT2A vs 0201YA2R2BA14A |
0201N2R2B160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 0201YA2R2BAT2A vs 0201N2R2B160CG |
AU01YA2R2BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Kyocera AVX Components | 0201YA2R2BAT2A vs AU01YA2R2BAG9A |
CMC-016/2R2BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201YA2R2BAT2A vs CMC-016/2R2BN0201T13F |
CALC0201N160A2R2B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 0201YA2R2BAT2A vs CALC0201N160A2R2B-T15 |
CALC0201N160A2R2B-T70 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 0201YA2R2BAT2A vs CALC0201N160A2R2B-T70 |
0201YA2R2BA74A | Ceramic Capacitor, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Kyocera AVX Components | 0201YA2R2BAT2A vs 0201YA2R2BA74A |