Part Details for 0201YC561KAT2A. by Kyocera AVX Components
Overview of 0201YC561KAT2A. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201YC561KAT2A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2562
|
Newark | Capacitance:560Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0201 Mlcc, Product Length:0.6Mm, Product Width:0.3Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0201YC561KAT2A. Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0580 / $0.0830 | Buy Now |
Part Details for 0201YC561KAT2A.
0201YC561KAT2A. CAD Models
0201YC561KAT2A. Part Data Attributes
|
0201YC561KAT2A.
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201YC561KAT2A.
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 560pF, 16V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |