Part Details for 0201ZC103KAT2A by Kyocera AVX Components
Overview of 0201ZC103KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZC103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0201ZC103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: 0201ZC103KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
0201ZC103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: 0201ZC103KAT2A) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
581-0201ZC103KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71A103KH 10V 0.01uF X7R 0201 10% RoHS: Compliant | 69190 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 10 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0035 / $0.0041 | Buy Now |
|
Future Electronics | 0201 10 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0035 / $0.0041 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0201 | 5610 |
|
$0.0078 / $0.0208 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0201 | 439 |
|
$0.0300 / $0.0450 | Buy Now |
DISTI #
0201ZC103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71A103KH 10V 0.01uF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 825000 In Stock |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
0201ZC103KAT2A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 10000pF 10% X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cut Tape |
Americas - 1900 Limited Supply - Call TTI |
|
$0.1000 | Buy Now |
DISTI #
0201ZC103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: 0201ZC103KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0044 / $0.0048 | Buy Now |
Part Details for 0201ZC103KAT2A
0201ZC103KAT2A CAD Models
0201ZC103KAT2A Part Data Attributes
|
0201ZC103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZC103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZC103KAT2A
This table gives cross-reference parts and alternative options found for 0201ZC103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZC103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603X7R103K100NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | 0201ZC103KAT2A vs CS0603X7R103K100NR |
MCASL063SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC103KAT2A vs MCASL063SB7103KFCA01 |
C0201X7R100-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201ZC103KAT2A vs C0201X7R100-103KPU |
KGM03AR71A103KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZC103KAT2A vs KGM03AR71A103KN |
CM03X7R103K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.01 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZC103KAT2A vs CM03X7R103K10AH |
MMASL063SB7103KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC103KAT2A vs MMASL063SB7103KFCA18 |
MBASL063SB7103KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC103KAT2A vs MBASL063SB7103KFCA18 |
SR0201X7R103KEP5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | Presidio Components Inc | 0201ZC103KAT2A vs SR0201X7R103KEP5#M123 |
C0201X7R100-103KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201ZC103KAT2A vs C0201X7R100-103KGE |
CM03X7R103K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.01 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZC103KAT2A vs CM03X7R103K10AN |