Part Details for 0201ZC222KAT2A by Kyocera AVX Components
Overview of 0201ZC222KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZC222KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0201ZC222KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: 0201ZC222KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
15P4033
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 15P4033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 171 Partner Stock |
|
$0.0150 / $0.0220 | Buy Now |
DISTI #
581-0201ZC222KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71A222KH 10V 2200pF X7R 0201 10% RoHS: Compliant | 36889 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 2.2 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Future Electronics | 0201 2.2 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Onlinecomponents.com |
15000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
0201ZC222KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71A222KH 10V 2200pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
0201ZC222KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: 0201ZC222KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
15P4033
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 15P4033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 171 Partner Stock |
|
$0.0150 / $0.0220 | Buy Now |
DISTI #
0201ZC222KAT2A
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 10V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0025 | RFQ |
Part Details for 0201ZC222KAT2A
0201ZC222KAT2A CAD Models
0201ZC222KAT2A Part Data Attributes
|
0201ZC222KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZC222KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 10V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZC222KAT2A
This table gives cross-reference parts and alternative options found for 0201ZC222KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZC222KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201ZC222KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZC222KAT2A vs 0201ZC222KAZ7A |
MBASL063SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC222KAT2A vs MBASL063SB7222KFCA18 |
CM03X7R222K10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201ZC222KAT2A vs CM03X7R222K10AT |
223824815627 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201ZC222KAT2A vs 223824815627 |
C0201X7R100-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201ZC222KAT2A vs C0201X7R100-222KPE |
CM03X7R222K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZC222KAT2A vs CM03X7R222K10AN |
CM03X7R222K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZC222KAT2A vs CM03X7R222K10AH |
CM03X7R222K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201ZC222KAT2A vs CM03X7R222K10AH |
MAASL063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC222KAT2A vs MAASL063SB7222KFCA01 |
C0201X7R100-222KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201ZC222KAT2A vs C0201X7R100-222KGE |