Part Details for 0201ZC822KAT2A by Kyocera AVX Components
Overview of 0201ZC822KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZC822KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0239
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0201ZC822KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
478-0201ZC822KAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0718 | Buy Now |
DISTI #
0201ZC822KAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 10Vdc X7R Dielectric 8200pF ±10% ø7"T/R - Tape and Reel (Alt: 0201ZC822KAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0774 | Buy Now |
DISTI #
581-0201ZC822KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 8200pF X7R 0201 10% Tol RoHS: Compliant | 0 |
|
$0.0590 / $0.0680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
DISTI #
0201ZC822KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 8200pF X7R 0201 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0590 | Buy Now |
Part Details for 0201ZC822KAT2A
0201ZC822KAT2A CAD Models
0201ZC822KAT2A Part Data Attributes
|
0201ZC822KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZC822KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 10V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |