Part Details for 0201ZD224KAT2A-MEM by Kyocera AVX Components
Overview of 0201ZD224KAT2A-MEM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS645HDYZ | Analog Devices | High Temp MEMS Gyro | |
ADGM1304JCPZ-R2 | Analog Devices | DC to 14GHz MEMS SWITCH | |
ADGM1304JCPZ-RL7 | Analog Devices | DC to 14GHz MEMS SWITCH |
Price & Stock for 0201ZD224KAT2A-MEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0201ZD224KAT2A-MEM
|
Avnet Asia | Cap Ceramic 0.22uF 10V X5R 10% SMD 0201 85?C Paper T/R (Alt: 0201ZD224KAT2A-MEM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |