Part Details for 0201ZD562KAT2A by Kyocera AVX Components
Overview of 0201ZD562KAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZD562KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2016
|
Newark | Ceramic Capacitor 5600Pf, 10V, X5R, 10%, 0201, Full Reel, Capacitance:5600Pf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0201ZD562KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0870 | Buy Now |
DISTI #
60R6122
|
Newark | Cap, Mlcc, X5R, 5600Pf, 10V, 0201, Capacitance:5600Pf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0201ZD562KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
478-1048-1-ND
|
DigiKey | CAP CER 5600PF 10V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18634 In Stock |
|
$0.0625 / $0.2600 | Buy Now |
DISTI #
0201ZD562KAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 10Vdc X5R Dielectric 5600pF ±10% ø7"T/R - Tape and Reel (Alt: 0201ZD562KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0086 | Buy Now |
DISTI #
581-0201ZD562KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 5600pF X5R 0201 10% Tol RoHS: Compliant | 23808 |
|
$0.0620 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
|
Bristol Electronics | 75496 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0056UF, SURFACE MOUNT, 0201 | 25434 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0056UF, SURFACE MOUNT, 0201 | 36000 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0056UF, SURFACE MOUNT, 0201 | 24000 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for 0201ZD562KAT2A
0201ZD562KAT2A CAD Models
0201ZD562KAT2A Part Data Attributes:
|
0201ZD562KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZD562KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0201ZD562KAT2A
This table gives cross-reference parts and alternative options found for 0201ZD562KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZD562KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X5R562K10TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0056uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 0201ZD562KAT2A vs NMC0201X5R562K10TRP10 |
0201ZD562KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZD562KAT2A vs 0201ZD562KAT4A |
0201ZD562KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZD562KAT2A vs 0201ZD562KAT9A |
NMC0201X5R562K10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0056uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 0201ZD562KAT2A vs NMC0201X5R562K10TRP |