Part Details for 0203.750HXG by Littelfuse Inc
Overview of 0203.750HXG by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for 0203.750HXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4053
|
Newark | Fuse 250V Sb Flat-Pak W/G-Wing .750A/ Tube |Littelfuse 0203.750HXG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.4700 | Buy Now |
DISTI #
0203.750HXG-ND
|
DigiKey | FUSE BOARD MNT 750MA 250VAC 2SMD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
190 In Stock |
|
$2.4358 / $5.1400 | Buy Now |
DISTI #
576-0203.750HXG
|
Mouser Electronics | Surface Mount Fuses 250V .75A RoHS: Not Compliant | 0 |
|
$2.4300 / $5.1400 | Order Now |
DISTI #
0203.750HXG
|
TTI | Surface Mount Fuses 250V .75A Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$2.4300 / $3.0500 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 750MA 250VAC 2SMD | 0 |
|
$4.0093 / $4.4102 | RFQ |
Part Details for 0203.750HXG
0203.750HXG CAD Models
0203.750HXG Part Data Attributes
|
0203.750HXG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0203.750HXG
Littelfuse Inc
Electric Fuse, Slow Blow, 0.75A, 250VAC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0203.750HXG
This table gives cross-reference parts and alternative options found for 0203.750HXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0203.750HXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202.750G | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0203.750HXG vs 202.750G |
0263.750WAT1HF | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0203.750HXG vs 0263.750WAT1HF |
PGS.750 | Electric Fuse, | Conquer Electronics Co Ltd | 0203.750HXG vs PGS.750 |
SF-3812TL075T-2 | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 0203.750HXG vs SF-3812TL075T-2 |
263.750 | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 0203.750HXG vs 263.750 |
263.75 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.75A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 0203.750HXG vs 263.75 |
0202.750URG | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0203.750HXG vs 0202.750URG |
0263.750L | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0203.750HXG vs 0263.750L |
202.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0203.750HXG vs 202.750 |
0874.750MXEP | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0203.750HXG vs 0874.750MXEP |