Part Details for 0202.750URG by Littelfuse Inc
Overview of 0202.750URG by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202.750URG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B103
|
Newark | Fuse 250V Fa Flat-Pak W/G-Wing .750A/ Tr |Littelfuse 0202.750URG Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0700 | Buy Now |
DISTI #
0202.750URG-ND
|
DigiKey | FUSE BOARD MNT 750MA 250VAC 2SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4512 | Buy Now |
DISTI #
576-0202.750URG
|
Mouser Electronics | Surface Mount Fuses 250V .75A RoHS: Not Compliant | 0 |
|
$2.6900 / $2.7200 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 750MA 250VAC 2SMD | 0 |
|
$3.8442 / $4.2286 | RFQ |
Part Details for 0202.750URG
0202.750URG CAD Models
0202.750URG Part Data Attributes
|
0202.750URG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202.750URG
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202.750URG
This table gives cross-reference parts and alternative options found for 0202.750URG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202.750URG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
263.750 | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 0202.750URG vs 263.750 |
0263.750WAT1HF | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202.750URG vs 0263.750WAT1HF |
0203.750HXG | Electric Fuse, Slow Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0202.750URG vs 0203.750HXG |
PGS.750 | Electric Fuse, | Conquer Electronics Co Ltd | 0202.750URG vs PGS.750 |
0674.750DRT4 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202.750URG vs 0674.750DRT4 |
0202.750H | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202.750URG vs 0202.750H |
PEP.750 | Electric Fuse, | Conquer Electronics Co Ltd | 0202.750URG vs PEP.750 |
0263.750WRT1HF | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202.750URG vs 0263.750WRT1HF |
0672.750DRT4 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202.750URG vs 0672.750DRT4 |
202.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202.750URG vs 202.750 |