Part Details for 0215002.MXEP by Littelfuse Inc
Overview of 0215002.MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215002.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3477-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0583 / $2.6700 | Buy Now |
DISTI #
576-0215002.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 2A Slo-Blo RoHS: Compliant | 4 |
|
$1.2000 / $2.6700 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 2 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 2000Bag |
|
$1.0400 / $1.1000 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 2 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0400 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $2.9100 | Buy Now | |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1138 |
|
$0.4060 / $1.0150 | Buy Now | |
DISTI #
0215002.MXEP
|
TTI | Cartridge Fuses 250V 2A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 210 In Stock |
|
$1.5400 / $2.2800 | Buy Now |
|
CHIPMALL.COM LIMITED | 423 |
|
$0.3511 / $0.4426 | Buy Now |
Part Details for 0215002.MXEP
0215002.MXEP CAD Models
0215002.MXEP Part Data Attributes
|
0215002.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215002.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 11 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0215002.MXEP
This table gives cross-reference parts and alternative options found for 0215002.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215002.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215002.MXE | Electric Fuse | Littelfuse Inc | 0215002.MXEP vs 0215002.MXE |
0215002MXEP | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0215002.MXEP vs 0215002MXEP |