There are no models available for this part yet.
Overview of 0218.080HXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack |
Price & Stock for 0218.080HXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K8034
|
Newark | Cartridge Fuse, Time Delay, 0.08A, 250V, Blow Characteristic:Time Delay, Fuse Current:80Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0218.080HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.7200 | Buy Now | |
DISTI #
F2408-ND
|
DigiKey | FUSE GLASS 80MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$1.2364 / $2.8400 | Buy Now | |
DISTI #
576-0218.080HXP
|
Mouser Electronics | Cartridge Fuses 250V .08A Time Lag (Slo-Blo) RoHS: Compliant | 31 |
|
$1.4200 / $2.7000 | Buy Now | |
Future Electronics | 218 Series Time Lag 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.2200 / $1.3900 | Buy Now | ||
Future Electronics | 218 Series Time Lag 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.2200 / $1.3900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $3.2700 | Buy Now | ||
DISTI #
0218.080HXP
|
TTI | Cartridge Fuses 250V .08A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.3700 | Buy Now | |
DISTI #
0218.080HXP
|
TME | Fuse: fuse, time-lag, 0.08A, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 29 |
|
$0.3670 / $1.0230 | Buy Now | |
DISTI #
C1S425201314501
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 200 |
|
$0.5560 / $0.9400 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 80MA 250VAC 5X20MM | 0 |
|
$0.6285 / $0.7228 | RFQ |
CAD Models for 0218.080HXP by Littelfuse Inc
Part Data Attributes for 0218.080HXP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.08 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Alternate Parts for 0218.080HXP
This table gives cross-reference parts and alternative options found for 0218.080HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.080HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.080MXP | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.080HXP vs 0218.080MXP |
0218.080MXBP | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.080HXP vs 0218.080MXBP |
Related Parts for 0218.080HXP
-
0218.080MRET1PElectric Fuses
-
ESDA14V2SC6Transient Suppressors
-
C0805C225K8RACAUTOFixed Capacitors
-
MBRS3200T3GRectifier Diodes
-
735187-2Terminals and Terminal Blocks
-
XN2A-1470Headers and Edge Type Connectors
-
CRCW06033K30FKEAFixed Resistors
-
MF-NSMF012-2Non-linear Resistors
-
NSSW206CTVisible LEDs