Part Details for 0218.100MRET1P by Littelfuse Inc
Overview of 0218.100MRET1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218.100MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0392
|
Newark | Fuse 250V 5X20 Tl Pt Pb-Free 100Ma/ Tr |Littelfuse 0218.100MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.8520 | Buy Now |
DISTI #
0218.100MRET1P-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7208 | Buy Now |
DISTI #
576-0218.100MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 5X20 100mA TL PT RoHS: Compliant | 0 |
|
$0.7040 / $1.5800 | Order Now |
|
Future Electronics | 218 Series Time Lag 250V 100 mA Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6900 / $0.7450 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 100MA 250VAC 5X20MM | 0 |
|
$0.8810 / $1.0131 | RFQ |
Part Details for 0218.100MRET1P
0218.100MRET1P CAD Models
0218.100MRET1P Part Data Attributes:
|
0218.100MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.100MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0218.100MRET1P
This table gives cross-reference parts and alternative options found for 0218.100MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.100MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.080MXBP | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.100MRET1P vs 0218.080MXBP |
0218.080HXP | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.100MRET1P vs 0218.080HXP |
0218.100MXBP | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.100MRET1P vs 0218.100MXBP |
0218.080MRET1P | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.100MRET1P vs 0218.080MRET1P |
0034.3107.G | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0218.100MRET1P vs 0034.3107.G |
0218.100HXP | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.100MRET1P vs 0218.100HXP |
0218.100MXGP | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.100MRET1P vs 0218.100MXGP |
0218.080MXP | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.100MRET1P vs 0218.080MXP |
0034.3107.PT | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0218.100MRET1P vs 0034.3107.PT |
0218.100HXEP | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0218.100MRET1P vs 0218.100HXEP |