Part Details for 0218.125MXP by Littelfuse Inc
Overview of 0218.125MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218.125MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5200
|
Newark | Cartridge Fuse, Time Delay, 0.125A, 250V, Blow Characteristic:Slow Blow, Fuse Current:125Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0218.125MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1165 |
|
$0.7070 / $1.7900 | Buy Now |
DISTI #
42K9372
|
Newark | Cartridge Fuse, Time Delay, 0.125A, 250V, Blow Characteristic:Time Delay, Fuse Current:125Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0218.125MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1131 |
|
$0.7070 / $1.0000 | Buy Now |
DISTI #
F1736-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
645 In Stock |
|
$0.6946 / $1.7500 | Buy Now |
DISTI #
576-0218.125MXP
|
Mouser Electronics | Cartridge Fuses 250V .125A Time Lag (Slo-Blo) RoHS: Compliant | 2486 |
|
$0.6870 / $1.7000 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 125 mA Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 3000Bag |
|
$0.7700 / $0.8700 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 125 mA Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7700 / $0.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $3.8200 | Buy Now | |
|
Quest Components | 800 |
|
$0.3420 / $0.8550 | Buy Now | |
DISTI #
0218.125MXP
|
TTI | Cartridge Fuses 250V .125A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5500 In Stock |
|
$0.3370 / $0.5380 | Buy Now |
DISTI #
0218.125HXP
|
TTI | Cartridge Fuses 250V .125A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 75 In Stock |
|
$0.4780 / $0.5390 | Buy Now |
Part Details for 0218.125MXP
0218.125MXP CAD Models
0218.125MXP Part Data Attributes
|
0218.125MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.125MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0218.125MXP
This table gives cross-reference parts and alternative options found for 0218.125MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.125MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.125MXBP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.125MXP vs 0218.125MXBP |
0218.125HXP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.125MXP vs 0218.125HXP |
0218.125MXGP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.125MXP vs 0218.125MXGP |