Part Details for 0218001.TXP by Littelfuse Inc
Overview of 0218001.TXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0218001.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2049
|
Newark | Fuse 250V Iec Td Lbc 5X20 Rohs 1A/ Bulk |Littelfuse 0218001.TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.0800 | Buy Now |
DISTI #
F4305-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
89 In Stock |
|
$0.6946 / $1.7500 | Buy Now |
DISTI #
576-0218001.TXP
|
Mouser Electronics | Cartridge Fuses 250V 1A IEC TD LBC RoHS: Compliant | 161 |
|
$0.7860 / $1.7500 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 1 A Ø 5.5 x 21.5 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7700 / $0.9150 | Buy Now |
DISTI #
0218001.TXP
|
TME | Fuse: fuse, time-lag, 1A, 250VAC, cylindrical,glass, 5x20mm, brass Min Qty: 1 | 3475 |
|
$0.2500 / $0.9230 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 5X20MM | 0 |
|
$0.2679 / $0.3081 | RFQ |
Part Details for 0218001.TXP
0218001.TXP CAD Models
0218001.TXP Part Data Attributes
|
0218001.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218001.TXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 35A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0218001.TXP
This table gives cross-reference parts and alternative options found for 0218001.TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218001.TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218001XP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0218001.TXP vs 218001XP |
0218001.MXBP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218001.TXP vs 0218001.MXBP |
218001 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | 0218001.TXP vs 218001 |
0218001.HXP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218001.TXP vs 0218001.HXP |