Part Details for 02200029MXP by Littelfuse Inc
Overview of 02200029MXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02200029MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0405
|
Newark | Fuse Sb 2Ag Pb Free .350A/ Bulk |Littelfuse 02200029MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.6550 | Buy Now |
DISTI #
02200029MXP-ND
|
DigiKey | FUSE GLASS 350MA 250VAC 2AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6265 | Buy Now |
DISTI #
576-02200029MXP
|
Mouser Electronics | Cartridge Fuses SB 2AG PB FREE .350A RoHS: Compliant | 0 |
|
$0.6200 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5560 | Buy Now |
|
Bristol Electronics | 2421 |
|
RFQ | ||
|
Quest Components | 908 |
|
$0.3400 / $0.8500 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 350MA 250VAC 2AG | 0 |
|
$0.3555 / $0.4088 | RFQ |
Part Details for 02200029MXP
02200029MXP CAD Models
02200029MXP Part Data Attributes:
|
02200029MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02200029MXP
Littelfuse Inc
Electric Fuse, 0.35A, 250VAC, 35A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.35 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.5 s |
Alternate Parts for 02200029MXP
This table gives cross-reference parts and alternative options found for 02200029MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02200029MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02200011MXP | Electric Fuse, 0.35A, 250VAC, 35A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 02200029MXP vs 02200011MXP |