Part Details for 0229003.MXP by Littelfuse Inc
Overview of 0229003.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229003.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9463
|
Newark | Cartridge Fuse, Time Delay, 3A, 250V, Blow Characteristic:Time Delay, Fuse Current:3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0229003.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 297 |
|
$0.3900 / $0.8660 | Buy Now |
DISTI #
F4674-ND
|
DigiKey | FUSE GLASS 3A 250VAC 125VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
881 In Stock |
|
$0.3309 / $0.8500 | Buy Now |
DISTI #
576-0229003.MXP
|
Mouser Electronics | Cartridge Fuses 250V 3A Slo-Blo RoHS: Compliant | 1277 |
|
$0.3750 / $0.8500 | Buy Now |
|
Future Electronics | FUSE 250V SB 2AG Pb-FREE 3A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3550 | Buy Now |
|
Future Electronics | FUSE 250V SB 2AG Pb-FREE 3A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3550 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $1.9600 | Buy Now | |
DISTI #
1596586
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 3A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6467 / $1.1718 | Buy Now |
DISTI #
1596586
|
Farnell | CARTRIDGE FUSE, TIME DELAY, 3A, 250V RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.5108 / $0.7606 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3A 250VAC 125VDC 2AG | 0 |
|
$0.6747 / $0.7759 | RFQ |
Part Details for 0229003.MXP
0229003.MXP CAD Models
0229003.MXP Part Data Attributes
|
0229003.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229003.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Joule Integral-Nom | 77 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |
Alternate Parts for 0229003.MXP
This table gives cross-reference parts and alternative options found for 0229003.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229003.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229003.MXSP | Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229003.MXP vs 0229003.MXSP |
0229003.HXSP | Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229003.MXP vs 0229003.HXSP |
0229003.P | Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229003.MXP vs 0229003.P |
0229003.VXP | Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229003.MXP vs 0229003.VXP |