There are no models available for this part yet.
Overview of 022901.5HXSP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 022901.5HXSP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K8204
|
Newark | Cartridge Fuse, Time Delay, 1.5A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Diameter:4.5Mm Rohs Compliant: Yes |Littelfuse 022901.5HXSP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.6830 | Buy Now | |
DISTI #
022901.5HXSP-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 125VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6793 | Buy Now | |
DISTI #
576-022901.5HXSP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant | 13 |
|
$0.4830 / $0.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4370 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.8100 | Buy Now | ||
DISTI #
022901.5HXSP
|
TTI | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4590 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 1.5A 250VAC 125VDC | 0 |
|
$0.8931 / $1.0271 | RFQ |
CAD Models for 022901.5HXSP by Littelfuse Inc
Part Data Attributes for 022901.5HXSP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLAINT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
14.9 mm
|
Body Length or Diameter
|
4.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
2AG
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
20 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
1.5 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
3 s
|
Alternate Parts for 022901.5HXSP
This table gives cross-reference parts and alternative options found for 022901.5HXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 022901.5HXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022901.5VXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 022901.5HXSP vs 022901.5VXP |
022901.5HXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 022901.5HXSP vs 022901.5HXP |