Part Details for 02291.25HXP by Littelfuse Inc
Overview of 02291.25HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02291.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8209
|
Newark | Cartridge Fuse, Time Delay, 1.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Diameter:4.5Mm Rohs Compliant: Yes |Littelfuse 02291.25HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.5650 | Buy Now |
DISTI #
F2477-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
200 In Stock |
|
$0.3464 / $0.8900 | Buy Now |
DISTI #
576-02291.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant | 129 |
|
$0.3920 / $0.7300 | Buy Now |
|
Future Electronics | 229 Series Slo-Blo 250 V 1.25 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 400Bulk |
|
$0.3400 / $0.4050 | Buy Now |
|
Future Electronics | 229 Series Slo-Blo 250 V 1.25 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3400 / $0.4050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $1.6100 | Buy Now | |
DISTI #
02291.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3310 / $0.3840 | Buy Now |
Part Details for 02291.25HXP
02291.25HXP CAD Models
02291.25HXP Part Data Attributes
|
02291.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02291.25HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP |
Alternate Parts for 02291.25HXP
This table gives cross-reference parts and alternative options found for 02291.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02291.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02291.25P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 02291.25HXP vs 02291.25P |
02291.25MXSP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 02291.25HXP vs 02291.25MXSP |
02291.25VXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 02291.25HXP vs 02291.25VXP |
02291.25VXSP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 02291.25HXP vs 02291.25VXSP |
02291.25HXSP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 02291.25HXP vs 02291.25HXSP |