Part Details for 0230005.MXP by Littelfuse Inc
Overview of 0230005.MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230005.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9502
|
Newark | Cartridge Fuse, Time Delay, 5A, 125V, Blow Characteristic:Time Delay, Fuse Current:5A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0230005.MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
F4694-ND
|
DigiKey | FUSE GLASS 5A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2100 In Stock |
|
$0.4652 / $1.1500 | Buy Now |
DISTI #
576-0230005.MXP
|
Mouser Electronics | Cartridge Fuses 125V 5A Slo-Blo 2AG RoHS: Compliant | 864 |
|
$0.5320 / $0.8200 | Buy Now |
|
Future Electronics | 230 Series Time Lag 125 V 5 A 2AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3100 / $0.3450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $4.4700 | Buy Now |
DISTI #
64974124
|
Verical | Fuse Cartridge Slow Blow Acting 5A 125V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2038 | Americas - 454 |
|
$0.3149 | Buy Now |
DISTI #
70394645
|
Verical | Fuse Cartridge Slow Blow Acting 5A 125V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2336 | Americas - 400 |
|
$0.3300 / $0.4084 | Buy Now |
DISTI #
C1S425201940148
|
Chip1Stop | Fuses RoHS: Compliant | 454 |
|
$0.3810 / $0.4520 | Buy Now |
DISTI #
C1S425200118025
|
Chip1Stop | Fuse Subminiature Slow Blow Acting 5A 125V Axial 5 X 15mm Glass Bulk RoHS: Compliant pbFree: Yes | 400 |
|
$0.3520 / $0.4460 | Buy Now |
|
New Advantage Corporation | Photoelectric Sensor,0mmMin,100mmMax,Rectangular,Surface Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 17000 |
|
$0.4933 / $0.5286 | Buy Now |
Part Details for 0230005.MXP
0230005.MXP CAD Models
0230005.MXP Part Data Attributes
|
0230005.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230005.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 267 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |
Alternate Parts for 0230005.MXP
This table gives cross-reference parts and alternative options found for 0230005.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230005.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0230005.DRT3SP | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.DRT3SP |
0230005.MXF1P | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.MXF1P |
0230005.DRT2P | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.DRT2P |
0230005.VXSP | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.VXSP |
0230005.ERT3P | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.ERT3P |
0230005.ERT2P | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.ERT2P |
0230005.DRT1P | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.DRT1P |
0230005.MXF32P | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.MXF32P |
0230005.MXF23P | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.MXF23P |
0230005.MRT1EP | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230005.MXP vs 0230005.MRT1EP |