Part Details for 0233007.MXEP by Littelfuse Inc
Overview of 0233007.MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0233007.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3893
|
Newark | Fuse 125V 5X20 Pt Ma Ul Lbc Rohs 7A/ Bulk |Littelfuse 0233007.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8880 | Buy Now |
DISTI #
0233007.MXEP-ND
|
DigiKey | FUSE GLASS 7A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8346 | Buy Now |
DISTI #
576-0233007.MXEP
|
Mouser Electronics | Cartridge Fuses 125V 7A 5X20 PT MA UL LBC RoHS: Compliant | 686 |
|
$0.7820 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.7990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 7A 125VAC 5X20MM | 0 |
|
$1.4563 / $1.6019 | RFQ |
Part Details for 0233007.MXEP
0233007.MXEP CAD Models
0233007.MXEP Part Data Attributes
|
0233007.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0233007.MXEP
Littelfuse Inc
Electric Fuse, Medium Blow, 7A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | MEDIUM | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 157 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.6 s |
Alternate Parts for 0233007.MXEP
This table gives cross-reference parts and alternative options found for 0233007.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0233007.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMG-V7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0233007.MXEP vs SMG-V7 |
0235007.MXP | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233007.MXEP vs 0235007.MXP |
MI5MF12.5V7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0233007.MXEP vs MI5MF12.5V7 |
224007M | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 0233007.MXEP vs 224007M |
224007 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole, | Littelfuse Inc | 0233007.MXEP vs 224007 |
8AG7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Bel Fuse | 0233007.MXEP vs 8AG7 |
224007DRT1 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 0233007.MXEP vs 224007DRT1 |
8AP7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 0233007.MXEP vs 8AP7 |
TOO007 | Electric Fuse, Time Delay Blow, 7A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 0233007.MXEP vs TOO007 |
0233007.MXP | Electric Fuse, Medium Blow, 7A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233007.MXEP vs 0233007.MXP |