Part Details for 0235001.HXP by Littelfuse Inc
Overview of 0235001.HXP by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235001.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8374
|
Newark | Cartridge Fuse, Fast Acting, 1A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0235001.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$0.2400 / $0.5400 | Buy Now |
DISTI #
81AH9458
|
Newark | Cartridge Fuse, Fast Act, 1A, 250Vac Rohs Compliant: Yes |Littelfuse 0235001.HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.5400 | Buy Now |
DISTI #
F2677-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9818 In Stock |
|
$0.2124 / $0.5300 | Buy Now |
DISTI #
576-0235001.HXP
|
Mouser Electronics | Cartridge Fuses 250V 1A Fast Acting RoHS: Compliant | 2784 |
|
$0.2230 / $0.5200 | Buy Now |
DISTI #
V79:2366_27369901
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 1390 |
|
$0.1779 / $0.4332 | Buy Now |
DISTI #
P40:2555_09815393
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Europe - 400 |
|
$0.1920 / $0.3897 | Buy Now |
DISTI #
V36:1790_06405938
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2311 | Americas - 75 |
|
$0.1886 / $0.4593 | Buy Now |
DISTI #
70184227
|
RS | Fuse Cylinder Fast Acting 1A Dims 5x20mm Glass Cartridge 250VAC 0.153Ohms Clip | Littelfuse 0235001.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3601 |
|
$0.4240 / $0.5300 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 690Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2500 | Buy Now |
Part Details for 0235001.HXP
0235001.HXP CAD Models
0235001.HXP Part Data Attributes:
|
0235001.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235001.HXP
Littelfuse Inc
FUSE 250V UL FAST 5X20MM 1A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, CE, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235001.HXP
This table gives cross-reference parts and alternative options found for 0235001.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235001.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0388001.MXE | Electric Fuse, 1A, 250VAC, 100A (IR), Through Hole, LEAD FREE | Littelfuse Inc | 0235001.HXP vs 0388001.MXE |
0034.6945 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0235001.HXP vs 0034.6945 |
325001P | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235001.HXP vs 325001P |
GGA-V1 | Electric Fuse, Time Delay Blow, 1A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 0235001.HXP vs GGA-V1 |
34.6945 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0235001.HXP vs 34.6945 |
232001. | Electric Fuse, Medium Blow, 1A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235001.HXP vs 232001. |
464001 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0235001.HXP vs 464001 |
326001P | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235001.HXP vs 326001P |
0034.6915 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0235001.HXP vs 0034.6915 |
0232001. | Electric Fuse, Medium Blow, 1A, 250VAC, 100A (IR), Inline/holder, | Littelfuse Inc | 0235001.HXP vs 0232001. |