0235006.P
Description: Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT

Overview of 0235006.P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 0235006.P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0235006.P by Littelfuse Inc

0235006.P
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Blow Characteristic
FAST
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
47 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
10000 A
Rated Current
6 A
Rated Voltage(AC)
125 V
Reference Standard
CE; CSA; KTL; PSE; UL
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. 0235006.P
    Littelfuse Inc
    Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
    VS

Alternate Parts for 0235006.P

This table gives cross-reference parts and alternative options found for 0235006.P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235006.P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0235006.MXP Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 0235006.P vs 0235006.MXP
Part Number Description Manufacturer Compare
289006 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole Littelfuse Inc 0235006.P vs 289006
GGM6 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power 0235006.P vs GGM6
MI5TT12.5V6 Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power 0235006.P vs MI5TT12.5V6
224006DRT1 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole Littelfuse Inc 0235006.P vs 224006DRT1
GSC6 Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power 0235006.P vs GSC6
235006XP Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0235006.P vs 235006XP
8AP6 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, Bel Fuse 0235006.P vs 8AP6
3ABSI6 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power 0235006.P vs 3ABSI6
GGM-V6 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, Mersen Electrical Power 0235006.P vs GGM-V6
288006 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder Littelfuse Inc 0235006.P vs 288006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0235006.P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0235006.P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0235006.P would you like to use for your alert(s)?
  • Please alert me when 0235006.P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0235006.P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0235006.P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0235006.P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0235006.P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0235006.P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: