Part Details for 02351.25HXEP by Littelfuse Inc
Overview of 02351.25HXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02351.25HXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8389
|
Newark | Cartridge Fuse, Fast Acting, 1.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 02351.25HXEP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $0.8490 | Buy Now |
DISTI #
02351.25HXEP-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8444 | Buy Now |
DISTI #
576-02351.25HXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant | 51 |
|
$0.6060 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0500 / $3.1100 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 1.25A 250VAC AXIAL | 0 |
|
$0.4317 / $0.4965 | RFQ |
Part Details for 02351.25HXEP
02351.25HXEP CAD Models
02351.25HXEP Part Data Attributes
|
02351.25HXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02351.25HXEP
Littelfuse Inc
FUSE 250V UL FAST 5X20 1.25A AXL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 02351.25HXEP
This table gives cross-reference parts and alternative options found for 02351.25HXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02351.25HXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGS1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 02351.25HXEP vs STGS1-1/4 |
0034.3874G | Electric Fuse | Schurter Electronic Components | 02351.25HXEP vs 0034.3874G |
MI6SB25V1.25 | Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 02351.25HXEP vs MI6SB25V1.25 |
JMP1.25 | Electric Fuse, Normal Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 02351.25HXEP vs JMP1.25 |
2301.25 | Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Through Hole, | Littelfuse Inc | 02351.25HXEP vs 2301.25 |
2301.25DRT1W | Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 02351.25HXEP vs 2301.25DRT1W |
06641.25HXLL | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 02351.25HXEP vs 06641.25HXLL |
34.3776 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 02351.25HXEP vs 34.3776 |
GTE1.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 02351.25HXEP vs GTE1.25 |
4651.25 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 02351.25HXEP vs 4651.25 |