Part Details for 0239004.MXP by Littelfuse Inc
Overview of 0239004.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0239004.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5282
|
Newark | Cartridge Fuse, Slow Blow, 4A, 125V, Blow Characteristic:Slow Blow, Fuse Current:4A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series Rohs Compliant: Yes |Littelfuse 0239004.MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $1.0600 | Buy Now |
DISTI #
F4743-ND
|
DigiKey | FUSE GLASS 4A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1095 In Stock |
|
$0.4676 / $1.1500 | Buy Now |
DISTI #
576-0239004.MXP
|
Mouser Electronics | Cartridge Fuses 250V 4A Slo-Blo RoHS: Compliant | 800 |
|
$0.4450 / $1.1400 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 125V 4 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3800 / $0.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $1.9000 | Buy Now | |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 384 |
|
$0.4875 / $0.9750 | Buy Now | |
|
CHIPMALL.COM LIMITED | 481 |
|
$0.3378 / $0.4248 | Buy Now | |
DISTI #
1596650
|
element14 Asia-Pacific | CARTRIDGE FUSE, SLOW BLOW, 4A, 125V RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.5245 / $0.8155 | Buy Now |
DISTI #
1596650
|
Farnell | CARTRIDGE FUSE, SLOW BLOW, 4A, 125V RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.6397 / $0.9457 | Buy Now |
Part Details for 0239004.MXP
0239004.MXP CAD Models
0239004.MXP Part Data Attributes
|
0239004.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0239004.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 270 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0239004.MXP
This table gives cross-reference parts and alternative options found for 0239004.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0239004.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0239004.MXBP | Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0239004.MXP vs 0239004.MXBP |
0239004.P | Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0239004.MXP vs 0239004.P |
0239004.HXP | Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0239004.MXP vs 0239004.HXP |