Part Details for 0251.200MAL by Littelfuse Inc
Overview of 0251.200MAL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0251.200MAL
0251.200MAL CAD Models
0251.200MAL Part Data Attributes
|
0251.200MAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.200MAL
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251.200MAL
This table gives cross-reference parts and alternative options found for 0251.200MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.200MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251.200MXT1L | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200MXT1L |
0251.200PRL | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200PRL |
0251.200PXL | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200PXL |
0251.200NXL | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200NXL |
0251.200HAT1L | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200HAT1L |
0251.200PXT1L | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200PXT1L |
0251.200HRT1L | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200HRT1L |
0251.200PAL | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200PAL |
0251.200HXT1L | Electric Fuse | Littelfuse Inc | 0251.200MAL vs 0251.200HXT1L |