There are no models available for this part yet.
Overview of 0251.200PRT1L by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-251KEC | Coilcraft Inc | General Purpose Inductor, |
CAD Models for 0251.200PRT1L by Littelfuse Inc
Part Data Attributes for 0251.200PRT1L by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
2.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
PICO
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.2 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; CUL; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
1 s
|
Alternate Parts for 0251.200PRT1L
This table gives cross-reference parts and alternative options found for 0251.200PRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.200PRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251.200NXT1L | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200NXT1L |
0251.200HXT1L | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200HXT1L |
0251.200PAL | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200PAL |
0251.200MAL | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200MAL |
0251.200PXT1L | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200PXT1L |
0251.200PRL | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200PRL |
0251.200PXL | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200PXL |
0251.200HXL | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200HXL |
0251.200NXL | Electric Fuse | Littelfuse Inc | 0251.200PRT1L vs 0251.200NXL |
0251.200MAT1L | Electric Fuse, | Littelfuse Inc | 0251.200PRT1L vs 0251.200MAT1L |